800µF Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $361.850 ($416.1275)5+ $341.970 ($393.2655)10+ $322.090 ($370.4035) | Metallized PP | Can | 800µF | ± 10% | DC Link | Stud Mount - M12 | - | 600V | Screw | 32mm | 4V/µs | 3.575kA | 1400µohm | 85mm | 114.5mm | 57A | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ $801.480 ($921.702)5+ $701.290 ($806.4835)10+ $581.070 ($668.2305) | Metallized PP | Can | 800µF | ± 10% | DC Link | Stud Mount - M12 | 4kV | 2kV | Screw | 50mm | - | - | 1000µohm | 136mm | 370mm | - | B25690 Series | -40°C | 85°C | ||||||