Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD30FD103JO3F.Copy
Order Code1341740
Product RangeType CD30 Series
Your Part Number
2 total stock globally
2 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $64.170 ($73.7955) |
| 2+ | $61.950 ($71.2425) |
| 3+ | $59.730 ($68.6895) |
| 5+ | $57.500 ($66.125) |
| 10+ | $55.270 ($63.5605) |
| 20+ | $54.170 ($62.2955) |
Price for:Each
Minimum: 1
Multiple: 1
$64.17 ($73.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD30FD103JO3F.Copy
Order Code1341740
Product RangeType CD30 Series
Technical Datasheet
Capacitance10000pF
Voltage(DC)500V
Capacitance Tolerance 5%
Capacitor TerminalsPC Pin
Lead Spacing11mm
Capacitor Case / PackageRadial Leaded
Product Length20.3mm
Product Width8.6mm
Product Height24.58mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeType CD30 Series
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
10000pF
Capacitance Tolerance
5%
Lead Spacing
11mm
Product Length
20.3mm
Product Height
24.58mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
8.6mm
Operating Temperature Min
-55°C
Product Range
Type CD30 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567