Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ2525D122KXGAT Capacitor, RF, Surface Mount, 1200 pF, 1 kV, VJ HIFREQ Series, ± 10%, 125 °C, 2525 [6363 Metric]](https://nz.element14.com/productimages/standard/en_GB/2420081-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ2525D122KXGATCopy
Order Code
Re-Reel2420172RL
Cut Tape2420172
Product RangeVJ HIFREQ Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.350 | $11.35 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.350 ($13.0525) |
| 10+ | $8.410 ($9.6715) |
| 50+ | $7.800 ($8.970) |
| 200+ | $6.920 ($7.958) |
| 400+ | $6.820 ($7.843) |
| 800+ | $6.730 ($7.7395) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ2525D122KXGATCopy
Order Code
Re-Reel2420172RL
Cut Tape2420172
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance1200pF
Voltage Rating1kV
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style2525 [6363 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
1200pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
1kV
Capacitance Tolerance
± 10%
Capacitor Case Style
2525 [6363 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073