Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1111D751KXDAJ Capacitor, RF, Surface Mount, 750 pF, 300 V, VJ HIFREQ Series, ± 10%, 125 °C, 1111 [2828 Metric]](https://nz.element14.com/productimages/standard/en_GB/2420081-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1111D751KXDAJCopy
Order Code
Re-Reel2420165RL
Cut Tape2420165
Product RangeVJ HIFREQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.300 | $16.50 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $3.300 ($3.795) |
| 50+ | $2.120 ($2.438) |
| 250+ | $1.920 ($2.208) |
| 500+ | $1.880 ($2.162) |
| 1000+ | $1.820 ($2.093) |
| 2500+ | $1.720 ($1.978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D751KXDAJCopy
Order Code
Re-Reel2420165RL
Cut Tape2420165
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance750pF
Voltage Rating300V
Product RangeVJ HIFREQ Series
Capacitance Tolerance 10%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
750pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
300V
Capacitance Tolerance
10%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055