40F EDLC - Electric Double Layer Capacitors :
6 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.010 ($9.2115)10+ $5.930 ($6.8195)50+ $5.260 ($6.049)200+ $4.720 ($5.428)400+ $4.600 ($5.290)More Pricing... | 40F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Can | Through Hole | 0.012ohm | 18mm | 31mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ $7.320 ($8.418)10+ $6.410 ($7.3715)50+ $5.300 ($6.095)100+ $4.760 ($5.474)200+ $4.390 ($5.0485)More Pricing... | 40F | 2.7V | PC Pin | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Radial Leaded | Through Hole | 0.012ohm | 18mm | 31mm | ENYCAP 225 EDLC-R Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ $10.560 ($12.144)10+ $7.330 ($8.4295)50+ $5.980 ($6.877)100+ $5.540 ($6.371)200+ $5.430 ($6.2445)More Pricing... | 40F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Can | Through Hole | 0.024ohm | 18mm | 41mm | ENYCAP 230 EDLC-HV Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ $9.980 ($11.477)10+ $7.440 ($8.556)50+ $6.580 ($7.567)100+ $5.830 ($6.7045)200+ $5.430 ($6.2445)More Pricing... | 40F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 1000 hours @ 85°C | Can | Through Hole | 0.022ohm | 18mm | 31mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ $11.580 ($13.317)10+ $8.410 ($9.6715)50+ $7.130 ($8.1995)200+ $6.760 ($7.774)400+ $6.470 ($7.4405)More Pricing... | 40F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Radial Leaded | Through Hole | 0.016ohm | 18mm | 31mm | ENYCAP 230 EDLC-HV Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ $9.750 ($11.2125)10+ $7.090 ($8.1535)50+ $6.060 ($6.969)200+ $6.050 ($6.9575)400+ $6.040 ($6.946)More Pricing... | 40F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Radial Leaded | Through Hole | 0.012ohm | 18mm | 31mm | ENYCAP 225 EDLC-R Series | -40°C | 85°C | AEC-Q200 | ||||||