Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0628Copy
Order Code4866096
Product RangeM39006 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $223.810 ($257.3815) |
| 3+ | $186.700 ($214.705) |
| 5+ | $168.140 ($193.361) |
| 10+ | $164.340 ($188.991) |
| 20+ | $153.790 ($176.8585) |
| 50+ | $146.830 ($168.8545) |
Price for:Each
Minimum: 1
Multiple: 1
$223.81 ($257.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0628Copy
Order Code4866096
Product RangeM39006 Series
Technical Datasheet
Capacitance11µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR-
Failure Rate0.01 % Per 1000 Hours
Ripple Current835mA
Capacitor Case / Package-
Product Diameter7.92mm
Product Length19.94mm
Product Height-
Product RangeM39006 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39006/22
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
11µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
0.01 % Per 1000 Hours
Capacitor Case / Package
-
Product Length
19.94mm
Product Range
M39006 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitor Terminals
Axial Leaded
ESR
-
Ripple Current
835mA
Product Diameter
7.92mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001