160µF Leaded Tantalum Capacitors :
3 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4659303 | Each | 1+ $226.620 ($260.613)2+ $198.290 ($228.0335)3+ $164.310 ($188.9565)5+ $160.640 ($184.736)10+ $156.970 ($180.5155)More Pricing... | 160µF | 50V | ± 10% | Axial Leaded | 1.41ohm | - | - | - | 9.52mm | 26.97mm | TWC-Y Series | -55°C | 200°C | - | |||||
Each | 1+ $244.020 ($280.623)2+ $188.200 ($216.430)3+ $164.220 ($188.853)5+ $151.130 ($173.7995)10+ $140.030 ($161.0345)More Pricing... | 160µF | 50V | ± 20% | PC Pin | 1.41ohm | - | - | Axial Leaded | - | 26.97mm | TWC-Y Series | -55°C | 200°C | - | ||||||
Each | 1+ $354.050 ($407.1575)2+ $295.340 ($339.641)3+ $265.980 ($305.877)5+ $259.970 ($298.9655)10+ $243.280 ($279.772)More Pricing... | 160µF | 50V | ± 10% | Axial Leaded | 0.71ohm | R | 1.9A | - | 10.31mm | 42mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/22 | ||||||