Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.910 ($30.9465) |
| 20+ | $19.760 ($22.724) |
| 60+ | $18.330 ($21.0795) |
| 100+ | $17.440 ($20.056) |
| 500+ | $16.530 ($19.0095) |
| 1000+ | $16.150 ($18.5725) |
Product Information
Product Overview
T110C186K050AS is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 18µF capacitance and ±10% capacitance tolerance
- C case size
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Standard (Sn/Pb) termination finish
Technical Specifications
18µF
± 10%
-
-
-
17.42mm
T110 MIL-PRF-39003 Series
125°C
Lead (04-Feb-2026)
50V
Axial Leaded
-
-
7.34mm
-
-55°C
MIL-PRF-39003
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate