0
0 Items$0.00

270µF Leaded Tantalum Capacitors :

5 Products Found
Find a huge range of 270µF Leaded Tantalum Capacitors at element14 New Zealand. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 22µF, 1µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4866108

RoHS

Each
1+
$397.620
($457.263)
2+
$331.690
($381.4435)
3+
$298.710
($343.5165)
5+
$291.960
($335.754)
10+
$273.230
($314.2145)
More Pricing...
270µF
0
± 10%
Axial Leaded
-
R
1.85A
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4865997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$243.940
($280.531)
2+
$203.490
($234.0135)
3+
$183.250
($210.7375)
5+
$179.120
($205.988)
10+
$167.620
($192.763)
More Pricing...
270µF
50V
± 10%
Axial Leaded
1.8ohm
-
440mA
10.31mm
23.4mm
TANTALEX 109D Series
-55°C
85°C
MIL-DTL-3965
4866099

RoHS

Each
1+
$261.940
($301.231)
2+
$218.500
($251.275)
3+
$196.780
($226.297)
5+
$192.340
($221.191)
10+
$180.000
($207.000)
More Pricing...
270µF
50V
± 10%
Axial Leaded
-
0.1 % Per 1000 Hours
1.45A
10.31mm
24.13mm
M39006 Series
-55°C
85°C
MIL-PRF-39006/25
4865995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$193.680
($222.732)
2+
$161.570
($185.8055)
3+
$145.500
($167.325)
5+
$142.210
($163.5415)
10+
$133.090
($153.0535)
More Pricing...
270µF
25V
± 10%
Axial Leaded
2.7ohm
-
300mA
7.92mm
20.22mm
TANTALEX 109D Series
-55°C
85°C
MIL-DTL-3965
4866104

RoHS

Each
1+
$317.060
($364.619)
2+
$264.480
($304.152)
3+
$238.190
($273.9185)
5+
$232.800
($267.720)
10+
$217.860
($250.539)
More Pricing...
270µF
50V
± 10%
Axial Leaded
-
R
1.45A
10.31mm
32.86mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal