27µF Leaded Tantalum Capacitors :
6 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4659294 | Each | 1+ $163.700 ($188.255)2+ $143.240 ($164.726)3+ $118.690 ($136.4935)5+ $106.410 ($122.3715)10+ $98.230 ($112.9645)More Pricing... | 27µF | 0 | ± 10% | Axial Leaded | 5.01ohm | - | - | - | 4.78mm | 11.51mm | TWC-Y Series | -55°C | 200°C | - | |||||
Each | 1+ $141.820 ($163.093)2+ $138.330 ($159.0795)3+ $134.830 ($155.0545)5+ $131.330 ($151.0295)10+ $127.840 ($147.016)More Pricing... | 27µF | 125V | ± 10% | Axial Leaded | 3.5ohm | - | 1.2A | Axial Leaded | 7.14mm | 17.88mm | 135D Series | -55°C | 85°C | - | ||||||
Each | 1+ $171.660 ($197.409)2+ $132.400 ($152.260)3+ $115.530 ($132.8595)5+ $106.320 ($122.268)10+ $98.520 ($113.298)More Pricing... | 27µF | 125V | ± 10% | PC Pin | 3.54ohm | - | - | Axial Leaded | - | 16.28mm | TWC-Y Series | -55°C | 200°C | - | ||||||
2353263 | Each | 1+ $115.230 ($132.5145)2+ $111.470 ($128.1905)3+ $107.690 ($123.8435)5+ $103.910 ($119.4965)10+ $100.140 ($115.161)More Pricing... | 27µF | 125V | ± 10% | PC Pin | 3.54ohm | - | - | Axial Leaded | - | 16.28mm | TWC-Y Series | -55°C | 200°C | - | |||||
Each | 1+ $261.070 ($300.2305)3+ $217.780 ($250.447)5+ $196.130 ($225.5495)10+ $191.690 ($220.4435)20+ $179.390 ($206.2985)More Pricing... | 27µF | 125V | ± 10% | Axial Leaded | - | R | 1.2A | - | 7.92mm | 28.67mm | M39006 Series | -55°C | 125°C | MIL-PRF-39006/25 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $275.090 ($316.3535)2+ $229.480 ($263.902)3+ $206.660 ($237.659)5+ $201.990 ($232.2885)10+ $189.030 ($217.3845)More Pricing... | 27µF | 125V | ± 10% | Axial Leaded | 3.5ohm | - | 1.2A | - | 7.14mm | 16.28mm | 135D Series | -55°C | 85°C | MIL-PRF-39006/22/25 | ||||||