0
0 Items$0.00

56µF Leaded Tantalum Capacitors :

6 Products Found
Find a huge range of 56µF Leaded Tantalum Capacitors at element14 New Zealand. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 22µF, 1µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Vishay & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4866086

RoHS

Each
1+
$307.160
($353.234)
2+
$256.230
($294.6645)
3+
$230.750
($265.3625)
5+
$225.530
($259.3595)
10+
$211.060
($242.719)
More Pricing...
56µF
125V
± 10%
Axial Leaded
-
0.1 % Per 1000 Hours
1.8A
-
10.31mm
33.27mm
M39006 Series
-55°C
85°C
MIL-PRF-39006/22
4866092

RoHS

Each
1+
$288.720
($332.028)
2+
$240.840
($276.966)
3+
$216.890
($249.4235)
5+
$211.990
($243.7885)
10+
$198.390
($228.1485)
More Pricing...
56µF
75V
± 10%
Axial Leaded
-
R
1.335A
-
10.31mm
32.86mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4659300
Each
1+
$233.140
($268.111)
2+
$204.010
($234.6115)
3+
$169.040
($194.396)
5+
$151.550
($174.2825)
10+
$139.890
($160.8735)
More Pricing...
56µF
75V
± 10%
Axial Leaded
2.61ohm
-
-
-
9.52mm
19.46mm
TWC-Y Series
-55°C
200°C
-
2347546

RoHS

Each
1+
$197.850
($227.5275)
2+
$165.040
($189.796)
3+
$148.640
($170.936)
5+
$145.270
($167.0605)
10+
$135.960
($156.354)
More Pricing...
56µF
30V
± 10%
Axial Leaded
5.2ohm
-
800mA
Axial Leaded
4.78mm
13.08mm
135D Series
-55°C
85°C
-
2839582

RoHS

Each
1+
$129.250
($148.6375)
2+
$99.690
($114.6435)
3+
$86.990
($100.0385)
5+
$80.050
($92.0575)
10+
$74.170
($85.2955)
More Pricing...
56µF
30V
± 10%
PC Pin
5.21ohm
-
-
Axial Leaded
-
11.51mm
TWC-Y Series
-55°C
200°C
-
4866002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$193.680
($222.732)
2+
$161.570
($185.8055)
3+
$145.500
($167.325)
5+
$142.210
($163.5415)
10+
$133.090
($153.0535)
More Pricing...
56µF
75V
± 10%
Axial Leaded
3ohm
-
270mA
-
7.92mm
20.22mm
TANTALEX 109D Series
-55°C
85°C
MIL-DTL-3965
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal