3 Product Results Found for "KEYSTONE"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $203.220 ($233.703)5+ $194.650 ($223.8475)10+ $186.590 ($214.5785)50+ $179.370 ($206.2755) | Total:$203.22 Min: 1 / Mult: 1 | ITE | DIP | 1 Output | 1.5W | 200V | - | Fixed | Through Hole | - | 12V | 40mm | 40mm | 20mm | TUK SGACK902S Keystone Coupler | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ $34.850 ($40.0775)5+ $33.370 ($38.3755)10+ $31.990 ($36.7885)50+ $30.750 ($35.3625)100+ $30.590 ($35.1785)More Pricing... | Total:$34.85 Min: 1 / Mult: 1 | ITE | POLA, DIP | 1 Output | 36W | 3.6V | 10A | Adjustable | Through Hole | 4.5V | 5.5V | 8.5mm | 12.57mm | 22.1mm | TUK SGACK902S Keystone Coupler | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ $34.850 ($40.0775)5+ $33.370 ($38.3755)10+ $31.990 ($36.7885)50+ $30.750 ($35.3625)100+ $30.590 ($35.1785)More Pricing... | Total:$34.85 Min: 1 / Mult: 1 | ITE | POLA, DIP | 1 Output | 55W | 5.5V | 10A | Adjustable | Through Hole | 10.8V | 13.2V | 8.5mm | 12.57mm | 22.1mm | TUK SGACK902S Keystone Coupler | ||||