266 Product Results Found for "TDK"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 New Zealand. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $31.490 ($36.2135)5+ $30.740 ($35.351)10+ $30.230 ($34.7645) | Total:$31.49 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 500V | 5V | Fixed, Adjustable | 22.86mm | 8.5mm | 21.1mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ $33.140 ($38.111)5+ $32.760 ($37.674)10+ $31.950 ($36.7425)50+ $29.330 ($33.7295) | Total:$33.14 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 500V | 24V | Fixed, Adjustable | 21.11mm | 8.51mm | 22.86mm | 18V | 36V | CC-E Series | |||||
Each | 1+ $55.000 ($63.250)5+ $53.910 ($61.9965)10+ $52.810 ($60.7315)50+ $51.720 ($59.478)100+ $51.650 ($59.3975) | Total:$55.00 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | |||||
Each | 1+ $26.150 ($30.0725) | Total:$26.15 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ $26.150 ($30.0725) | Total:$26.15 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ $26.150 ($30.0725) | Total:$26.15 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ $26.150 ($30.0725) | Total:$26.15 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ $63.410 ($72.9215)5+ $55.490 ($63.8135)10+ $45.980 ($52.877)50+ $44.830 ($51.5545) | Total:$63.41 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ $26.150 ($30.0725) | Total:$26.15 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ $273.590 ($314.6285)5+ $239.400 ($275.310)10+ $233.710 ($268.7665) | Total:$273.59 Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | |||||
Each | 1+ $26.150 ($30.0725) | Total:$26.15 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ $31.330 ($36.0295) | Total:$31.33 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ $31.330 ($36.0295) | Total:$31.33 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ $64.320 ($73.968)5+ $63.850 ($73.4275)10+ $63.370 ($72.8755)50+ $59.200 ($68.080)100+ $58.710 ($67.5165) | Total:$64.32 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG10 Series | |||||
Each | 1+ $476.930 ($548.4695)5+ $467.390 ($537.4985) | Total:$476.93 Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 12V | 16.7A | - | - | - | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | PYH200 Series | |||||
Each | 1+ $64.320 ($73.968)5+ $63.850 ($73.4275)10+ $63.370 ($72.8755)50+ $59.200 ($68.080)100+ $58.710 ($67.5165) | Total:$64.32 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 15V | 700mA | - | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | 36V | CCG10 Series | |||||
Each | 1+ $157.650 ($181.2975)5+ $152.610 ($175.5015) | Total:$157.65 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | -1.666A | - | - | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD40W Series | |||||
Each | 1+ $152.150 ($174.9725)5+ $149.890 ($172.3735)10+ $147.630 ($169.7745)50+ $147.600 ($169.740) | Total:$152.15 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | - | - | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD40W Series | |||||
Each | 1+ $265.480 ($305.302)5+ $260.760 ($299.874)10+ $256.050 ($294.4575) | Total:$265.48 Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 8:1 | 75W | 1 Output | 12V | 6.25A | - | - | - | 3kV | 36V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PYQ75 Series | |||||
Each | 1+ $64.320 ($73.968)5+ $63.850 ($73.4275)10+ $63.370 ($72.8755)50+ $59.200 ($68.080)100+ $58.710 ($67.5165) | Total:$64.32 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 15V | 340mA | -15V | -340mA | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG10 Series | |||||
Each | 1+ $64.320 ($73.968)5+ $63.850 ($73.4275)10+ $63.370 ($72.8755)50+ $59.200 ($68.080)100+ $58.710 ($67.5165) | Total:$64.32 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 12V | 900mA | - | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG10 Series | |||||
Each | 1+ $44.280 ($50.922)5+ $43.900 ($50.485)10+ $43.520 ($50.048)50+ $40.550 ($46.6325) | Total:$44.28 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG6 Series | |||||
Each | 1+ $64.320 ($73.968)5+ $63.850 ($73.4275)10+ $63.370 ($72.8755)50+ $59.200 ($68.080)100+ $58.710 ($67.5165) | Total:$64.32 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 15V | 340mA | -15V | -340mA | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG10 Series | |||||
Each | 1+ $64.320 ($73.968)5+ $63.850 ($73.4275)10+ $63.370 ($72.8755)50+ $59.200 ($68.080)100+ $58.710 ($67.5165) | Total:$64.32 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 15V | 700mA | - | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG10 Series | |||||
Each | 1+ $64.320 ($73.968)5+ $63.850 ($73.4275)10+ $63.370 ($72.8755)50+ $59.200 ($68.080)100+ $58.710 ($67.5165) | Total:$64.32 Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG10 Series | |||||