Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoB-LCDAD-RPI1
Order Code2664591
Product RangeHATs - Interface
Technical Datasheet
3 total stock globally
3 more incoming. You can reserve stock now
3 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $24.730 ($28.4395) |
5+ | $24.240 ($27.876) |
Price for:Each
Minimum: 1
Multiple: 1
$24.73 ($28.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoB-LCDAD-RPI1
Order Code2664591
Product RangeHATs - Interface
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Add-On-Card & Module Type-
Core Architecture-
Core Sub-Architecture-
Product RangeHATs - Interface
Silicon Core Number-
Silicon Family NameSTM32
Kit ContentsPrinted Circuit DSI Adapter Board
Product Overview
The B-LCDAD-RPI1 is a 15pin single row flexible printed circuit DSI adapter board. This DSI to Raspberry Pi LCD adapter board provides a flexible connector from the microcontroller motherboard (samtec high speed connector QTH-030) to the standard Raspberry Pi display connector (TE 1-1734248). It can be used on STM32 evaluation or discovery boards to connect a Raspberry Pi display which is compatible with the Raspberry Pi B+ board DSI interface connector.
- Up to two lanes of MIPI/DSI data and I2C interface support
- Extended various displays with standard Raspberry Pi DSI interface on STM32 EVAL/DK board family
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
STMicroelectronics
For Use With
STM32 Evaluation Boards & Discovery Boards to Connect a Raspberry Pi Boards
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
Printed Circuit DSI Adapter Board
Add-On-Card & Module Type
-
Core Architecture
-
Product Range
HATs - Interface
Silicon Family Name
STM32
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001