Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.170 ($19.7455) |
| 5+ | $16.830 ($19.3545) |
Product Information
Product Overview
CYBT-333047-02 is a fully integrated Bluetooth® Smart Ready wireless (EZ-BT™ WICED®) module. The CYBT-3330xx-02 includes an onboard crystal oscillator, passive components, flash memory, and the Cypress CYW20706 silicon device. The CYBT-3330xx-02 supports peripheral functions (ADC and PWM), UART, I2C, and SPI communication, and a PCM/I2S audio interface. The CYBT-3330xx-02 includes a royalty-free Bluetooth stack compatible with Bluetooth 5.0 in a 12.0 × 13.5 × 1.95mm package. The CYBT-3330xx-02 includes 512 KB of onboard serial flash memory and is designed for standalone operation. The CYBT-3330xx-02 uses an integrated power amplifier to achieve Class I or Class II output power capability.
- Supports an external antenna via a u-FL connector
- Arm®Cortex®-M3 32-bit processor and up to 11 GPIOs
- ADC for audio (12 bits) and DC measurement (10 bits)
- Serial communications interface compatible w/ I2C server, SPI support for both host and server modes
- HCI interface through UART and PCM/I2S Audio interface, two-wire Global Coexistence Interface (GCI)
- Integrated peripherals such as PWM, ADC
- Programmable output power control
- Supports extended synchronous connections (eSCO) for enhanced voice quality
- WICED® STUDIO provides an easy-to-use IDE to configure, develop, and program a Bluetooth application
- Temperature range from -30°C to +85°C
Technical Specifications
Bluetooth 5.0
I2C, SPI, UART
2.3 V to 3.6 V
CE, FCC, ISED, MIC
No SVHC (25-Jun-2025)
Class 1, Class 2
-96.5 dBm
-30 °C to 85 °C
EZ-BT WICED Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate