Ultrasonic Proximity Sensors:

205 Products Found

element14 offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Accessory Type
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Kit Contents
For Use With
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1775731

RoHS

Each
1+
$631.670
($726.4205)
5+
$619.050
($711.9075)
10+
$606.410
($697.3715)
25+
$593.780
($682.847)
50+
$581.150
($668.3225)
More Pricing...
Min: 1 / Mult: 1
250mm
-
150mm
380kHz
-25°C
70°C
-
-
-
-
2847801

RoHS

Each
1+
$376.980
($433.527)
Min: 1 / Mult: 1
500mm
-
0.5m
300kHz
-20°C
65°C
-
-
-
1775722

RoHS

Each
1+
$840.770
($966.8855)
5+
$823.960
($947.554)
10+
$807.150
($928.2225)
25+
$790.330
($908.8795)
50+
$773.520
($889.548)
More Pricing...
Min: 1 / Mult: 1
2000mm
-
1.3m
200kHz
-25°C
70°C
-
-
-
-
4297175

RoHS

Each
1+
$1,737.320
($1,997.918)
Min: 1 / Mult: 1
8m
-
8m
75kHz
-20°C
70°C
-
-
-
QT50U Series
4295224

RoHS

Each
1+
$825.650
($949.4975)
Min: 1 / Mult: 1
1m
-
1m
224kHz
-40°C
70°C
-
-
-
K50U Series
1775724

RoHS

Each
1+
$708.830
($815.1545)
5+
$694.660
($798.859)
10+
$680.480
($782.552)
25+
$666.300
($766.245)
50+
$652.120
($749.938)
More Pricing...
Min: 1 / Mult: 1
5000mm
-
3.4m
120kHz
-25°C
70°C
-
-
-
-
1775723

RoHS

Each
1+
$1,318.690
($1,516.4935)
5+
$1,292.320
($1,486.168)
10+
$1,265.950
($1,455.8425)
25+
$1,239.570
($1,425.5055)
50+
$1,213.200
($1,395.180)
More Pricing...
Min: 1 / Mult: 1
2000mm
-
1.3m
200kHz
-25°C
70°C
-
-
-
-
3729566

RoHS

Each
1+
$472.540
($543.421)
5+
$463.100
($532.565)
10+
$453.640
($521.686)
25+
$453.350
($521.3525)
Min: 1 / Mult: 1
500mm
-
500mm
-
-25°C
-
-
-
-
-
3769873

RoHS

Each
1+
$175.590
($201.9285)
Min: 1 / Mult: 1
-
URM14-RS485 Precision Ultrasonic Sensor(200KHz)
1.5m
30Hz
-20°C
80°C
-
URM14 Industrial Ultrasonic Distance Sensor, Mounting Nut
Arduino Leonardo Boards
-
3728071

RoHS

Each
1+
$543.790
($625.3585)
5+
$532.920
($612.858)
10+
$522.040
($600.346)
25+
$521.720
($599.978)
Min: 1 / Mult: 1
500mm
-
500mm
-
-25°C
-
-
-
-
UC-18GS-IO Series
5704960

RoHS

PEPPERL+FUCHS
Each
1+
$1,121.660
($1,289.909)
Min: 1 / Mult: 1
2m
-
2m
-
-
-
-
-
-
-
2847809

RoHS

Each
1+
$367.710
($422.8665)
5+
$347.480
($399.602)
Min: 1 / Mult: 1
500mm
-
500mm
300kHz
-20°C
65°C
-
-
-
3728070

RoHS

Each
1+
$472.540
($543.421)
5+
$463.100
($532.565)
10+
$453.640
($521.686)
25+
$453.350
($521.3525)
Min: 1 / Mult: 1
1m
-
1m
-
-
70°C
-
-
-
-
3729565

RoHS

Each
1+
$543.790
($625.3585)
5+
$532.920
($612.858)
10+
$522.040
($600.346)
25+
$521.720
($599.978)
Min: 1 / Mult: 1
1m
-
1m
-
-
70°C
-
-
-
-
3585921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$40.230
($46.2645)
10+
$38.520
($44.298)
Min: 1 / Mult: 1
1.2m
-
1.2mm
175kHz
-40°C
85°C
180°
-
-
-
3804336

RoHS

Each
1+
$617.080
($709.642)
5+
$604.730
($695.4395)
10+
$592.400
($681.260)
25+
$580.050
($667.0575)
50+
$567.720
($652.878)
More Pricing...
Min: 1 / Mult: 1
2m
-
2m
120kHz
-25°C
70°C
12°
-
-
-
2915069

RoHS

Each
1+
$1,023.960
($1,177.554)
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
2915065

RoHS

Each
1+
$782.060
($899.369)
Min: 1 / Mult: 1
1m
-
1m
200kHz
-25°C
70°C
-
-
OsiSense XX Series
3585921RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$38.520
($44.298)
Min: 10 / Mult: 1
1.2m
-
1.2mm
175kHz
-40°C
85°C
180°
-
-
-
3131414

RoHS

Each
1+
$1,130.960
($1,300.604)
5+
$989.590
($1,138.0285)
10+
$819.940
($942.931)
25+
$735.130
($845.3995)
50+
$708.950
($815.2925)
Min: 1 / Mult: 1
1m
-
1m
180kHz
0°C
70°C
-
-
-
3804328

RoHS

Each
1+
$1,653.690
($1,901.7435)
Min: 1 / Mult: 1
8m
-
8m
75kHz
-25°C
70°C
12°
-
-
-
3804319

RoHS

Each
1+
$697.130
($801.6995)
Min: 1 / Mult: 1
1m
-
-
200kHz
-25°C
70°C
10°
-
-
XXA Series
4146497

RoHS

Each
1+
$848.570
($975.8555)
Min: 1 / Mult: 1
3m
-
3m
48kHz
-40°C
70°C
50°
-
-
XX Wide Beam Series
4146502

RoHS

Each
1+
$848.570
($975.8555)
Min: 1 / Mult: 1
3m
-
3m
48kHz
-40°C
70°C
50°
-
-
XX Wide Beam Series
4146498

RoHS

Each
1+
$688.200
($791.430)
5+
$659.530
($758.4595)
10+
$659.490
($758.4135)
Min: 1 / Mult: 1
3m
-
3m
48kHz
-40°C
70°C
50°
-
-
XX Wide Beam Series
1-25 of 205 items
of 9 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
PayPal