Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoM2BJ-B24
Order Code1181292
Technical Datasheet
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $107.160 ($123.234) |
5+ | $97.280 ($111.872) |
10+ | $87.410 ($100.5215) |
20+ | $85.660 ($98.509) |
Price for:Each
Minimum: 1
Multiple: 1
$107.16 ($123.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoM2BJ-B24
Order Code1181292
Technical Datasheet
Supply Voltage Min12V
Tones-
Sound Pressure Level (SPL)-
Supply Voltage Max24V
Resonant Frequency-
Operating Current Max20mA
Transducer MountingPanel
Drive CircuitInternal
Capacitance-
Lead Wire-
IP RatingIP40
Housing Material-
Operating Voltage Range12VDC to 24VDC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Panel mountable buzzer
Technical Specifications
Supply Voltage Min
12V
Sound Pressure Level (SPL)
-
Resonant Frequency
-
Transducer Mounting
Panel
Capacitance
-
IP Rating
IP40
Operating Voltage Range
12VDC to 24VDC
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2014)
Tones
-
Supply Voltage Max
24V
Operating Current Max
20mA
Drive Circuit
Internal
Lead Wire
-
Housing Material
-
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134