Print Page
Image is for illustrative purposes only. Please refer to product description.
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $72.870 ($83.8005) |
Price for:Each
Minimum: 1
Multiple: 1
$72.87 ($83.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 3177 is an industrial strength Hand Cleaning Wipes capable of removing oil, grease, paint, ink and adhesives. It is impregnated with an effective cleaning and conditioning solution designed to be gentle on hands but tough on contamination. Hands are clean and dry in one application, all without the use of water. It is suitable for removing difficult contaminants, such as adhesive, gasket residue, bitumen, silicone, ink, oil, grease, lubricants and paint.
- Non hazardous to user or environment
- High absorbency - Contamination stays on wipe
- Textured material assists cleaning power
- Optimum dose of cleaner applied to the wipe
- Excellent cleaning power - Even on tough contaminants
- Replaces liquid chemicals and rags on the shop floor
- Convenient, simple and safe to use
- Leaves no residue
Applications
Industrial, Consumer Electronics
Technical Specifications
Weight
700g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7