Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,316.400 ($6,113.860) |
Product Information
Product Overview
P01145460 is a CA 6117 multi-function installation tester. It is an ALL-IN-ONE instrument for testing electrical installations in compliance with national and international standards (IEC 60364-6, NF C 15-100, VDE 100, FD C 16-600, etc). It combines design, ergonomics, simplicity, performance, rapidity and accuracy. Suitable for all neutral systems (TT, TN, IT), it is ideal for all sectors: industry, tertiary, and residential. The rugged, compact CA 6117 is specially designed for quick and effective familiarization. On its large LCD graphical colour display with backlighting, users can view all the crucial results at a glance. It is equipped with multiple predefined report templates that comply with the standards' requirements. Users can also create their own templates, as required. Delivered in a bag with a large number of accessories, a wrist strap and a 4-point harness are also available as standard features for "hands-free" use.
- USB output for data transfer
- Fitted with type-B RCD testing, built-in fuse table, and voltage drop feature
- 20 ±3°C temperature, 10.6 ±0.2V supply voltage
- DC and 45 to 65Hz frequency
- Large 5.7” backlit graphic colour LCD screen, 320 x 240 points display
- Storage/communication via USB for data transfer and report creation
- Dimension is 280 x 190 x 128mm
- IP53/IK04 protection
- Electrical safety is IEC 61010 -1 – 600 V CAT III – 300 V CAT IV – IEC 61557
Contents
CA 6117 tester with a carrying bag, Type-2 mains power pack/charger, Li-Ion battery pack, USB A/B cable with ferrite, Three-point cable - 3 safety leads, 3 test probes, 3 crocodile clips, 2 elbowed-straight safety leads, Three-point Euro mains cable, 2P EURO mains cable, Remote-control probe, Wrist strap, Scratch-proof film mounted on the instrument, 4-point hands-free strap, ICT data export software on CD-ROM, 6 operating manuals on CD (one per language), Safety datasheet in 20 languages.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-
550V
2Gohm
550V
10kohm
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate