Print Page
Image is for illustrative purposes only. Please refer to product description.
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $561.090 ($645.2535) |
Price for:Each
Minimum: 1
Multiple: 1
$561.09 ($645.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
EL-WEM+ is a Wi-Fi indoor air quality monitor that tracks CO₂, temperature, humidity, VOCs, pressure and particulate levels (PM1, PM2.5, PM10). It continuously assesses overall IAQ and rates conditions from Excellent to Inadequate. If air quality falls into the lowest levels, the device triggers a red status ring, sounds an alert and can send email or SMS notifications. A Do Not Disturb mode allows alerts to be muted during chosen times. All readings are automatically uploaded to the EasyLog Cloud, where live and historical data can be viewed and analysed. The EasyLog App also provides access from any internet-enabled device, making it suitable for monitoring both homes and workplaces.
- Measurement range (CO2) 0 to 40,000ppm, (T) -20 to +60°C, (RH) 0 to 95%RH, (mbar) 300 to 1100mbar
- Automatically uploads data to the EasyLog Cloud
- Detects VOCs from paints, lacquers, paint strippers, furnishings, glues, adhesives and alcohol
- Control multiple devices and view data anywhere with EasyLog Cloud and App
- Power supply included
- Internal back-up battery if power interrupted
- Dimension is (height x diameter) 170.5 x 77mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84701000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.311