Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $290.800 ($334.420) |
Price for:1 Set
Minimum: 1
Multiple: 1
$290.80 ($334.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No3012859
Order Code4341122
Technical Datasheet
Kit Contents3-Pcs of 8314-180JC Power Side Cutter, 8250-200JC Power Combination Pliers & 14210 Water Pump Pliers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
3012859 is a 3 pieces pliers set. It has high force build-up due to convex handle shape and forwardly shifted pivot point in the joint. Standards are DIN ISO 5746, DIN ISO 5749, DIN ISO 8976 - Form C.
- Practical set composition, consists of power side cutter, power combination pliers, water pump plier
- 8314-180 JC Power side cutter, induction-hardened cutting edges 63-65 HRC
- Gedore special hardened and tempered steel, chrome-plated, 2K handle sleeves
- Cutting capacity: 25mm²/AWG4. piano wire max. 2.0mm. copper wire max. 6.00m
- 8250-200 JC power combination pliers, for heavy continuous use
- High force build-up due to the forward displacement of the pivot point in the joint
- 142 10 tsp water pump pliers, self-clamping gripping on pipes and nuts
- 15-fold fine adjustment at touch of button, good accessibility in narrow area due to slim plier head
- Induction hardened teeth 61 HRC, steel grey with blue dipped rough handles
- 210mm total width, 35mm total height, 210mm total depth
Contents
Universal pliers No. 142 10 TL, 10", 15-way adjustable dip-insulated, Power side cutter No. 8314-180 JC, 180mm, 2-component handle, Power combination pliers No. 8250-200 JC, 200mm, 2-component handle.
Technical Specifications
Kit Contents
3-Pcs of 8314-180JC Power Side Cutter, 8250-200JC Power Combination Pliers & 14210 Water Pump Pliers
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62