26 Product Results Found for "VIGORTRONIX"
Find a huge range of Audio Transformers at element14 New Zealand. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Vigortronix
View
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.110 ($33.4765)5+ $28.540 ($32.821)10+ $27.960 ($32.154)50+ $27.370 ($31.4755)100+ $26.790 ($30.8085)More Pricing... | Min: 1 / Mult: 1 | 1:1 | 600ohm | 600ohm | 35kHz | 1kV | Encapsulated - Line Matching | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ $28.540 ($32.821)5+ $27.970 ($32.1655)10+ $27.400 ($31.510)50+ $26.820 ($30.843)100+ $26.260 ($30.199)More Pricing... | Min: 1 / Mult: 1 | 1:1 | 150ohm | 150ohm | 30kHz | 1kV | Encapsulated - Line Matching | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ $28.540 ($32.821)5+ $27.970 ($32.1655)10+ $27.400 ($31.510)50+ $26.820 ($30.843)100+ $26.260 ($30.199)More Pricing... | Min: 1 / Mult: 1 | 1:2 | 150ohm | 600ohm | 35kHz | 1kV | Encapsulated - Line Matching | 0 | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ $9.480 ($10.902)10+ $9.300 ($10.695)25+ $9.110 ($10.4765)50+ $8.920 ($10.258)100+ $8.730 ($10.0395)More Pricing... | Min: 1 / Mult: 1 | 1:1 | 68ohm | 600ohm | 400kHz | 4kV | Line Matching | 0 | 0 | Through Hole | PC Pin | 200Hz | - | |||||
Each | 1+ $15.630 ($17.9745)10+ $15.330 ($17.6295)25+ $15.010 ($17.2615)50+ $14.690 ($16.8935)100+ $14.390 ($16.5485)More Pricing... | Min: 1 / Mult: 1 | 1:1CT | 600ohm | 600ohm | 0 | 1kV | Miniature Encapsulated - Line Matching | 0 | 0 | Through Hole | PC Pin | 0 | VTX A-Series | |||||
Each | 1+ $9.230 ($10.6145)10+ $9.060 ($10.419)25+ $8.870 ($10.2005)50+ $8.690 ($9.9935)100+ $8.500 ($9.775)More Pricing... | Min: 1 / Mult: 1 | 1:1 | 0 | 600ohm | 400kHz | 4kV | Line Matching | 0 | 111ohm | Surface Mount | Solder | 200Hz | - | |||||
Each | 1+ $29.110 ($33.4765)5+ $28.540 ($32.821)10+ $27.960 ($32.154)50+ $27.370 ($31.4755)100+ $26.790 ($30.8085)More Pricing... | Min: 1 / Mult: 1 | 1:6.45 | 150ohm | 0 | 0 | 1kV | Encapsulated - Line Matching | 0 | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ $28.540 ($32.821)5+ $27.970 ($32.1655)10+ $27.400 ($31.510)50+ $26.820 ($30.843)100+ $26.260 ($30.199)More Pricing... | Min: 1 / Mult: 1 | 6.3:1 | 150ohm | 3.75ohm | 30kHz | 1kV | Encapsulated - Line Matching | 0 | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ $61.600 ($70.840)5+ $59.240 ($68.126)10+ $57.630 ($66.2745)50+ $54.000 ($62.100)100+ $52.190 ($60.0185) | Min: 1 / Mult: 1 | 1:10 | 1.35kohm | 19.4kohm | 35kHz | - | Microphone Input Transformer | 19ohm | 2.04kohm | Through Hole | PC Pin | 20Hz | - | |||||
Each | 1+ $61.390 ($70.5985)5+ $59.050 ($67.9075)10+ $57.430 ($66.0445)50+ $53.810 ($61.8815)100+ $52.010 ($59.8115) | Min: 1 / Mult: 1 | 1:7 | 1.5kohm | 9.1kohm | 40kHz | - | Microphone Input Transformer | 18ohm | 988ohm | Through Hole | PC Pin | 20Hz | - | |||||
Each | 1+ $61.390 ($70.5985)5+ $59.050 ($67.9075)10+ $57.430 ($66.0445)50+ $53.810 ($61.8815)100+ $52.010 ($59.8115) | Min: 1 / Mult: 1 | 1:4 | 1.5kohm | 2.95kohm | 50kHz | - | Microphone Input Transformer | 19ohm | 292ohm | Through Hole | PC Pin | 20Hz | - | |||||
Each | 1+ $61.390 ($70.5985)5+ $59.050 ($67.9075)10+ $57.430 ($66.0445)50+ $53.810 ($61.8815)100+ $52.010 ($59.8115) | Min: 1 / Mult: 1 | 1:1 | 0 | 0 | 40kHz | - | Microphone Splitting Transformer | 0 | 0 | Through Hole | PC Pin | 20Hz | - | |||||
Each | 1+ $34.840 ($40.066)5+ $34.150 ($39.2725)10+ $33.450 ($38.4675)50+ $32.750 ($37.6625)100+ $32.060 ($36.869)More Pricing... | Min: 1 / Mult: 1 | 1:1 | 0 | 0 | 0 | 1.5kVrms | Encapsulated - Impedance Matching | 0 | 0 | Through Hole | PC Pin | 20Hz | - | |||||
Each | 1+ $61.410 ($70.6215)5+ $59.070 ($67.9305)10+ $57.450 ($66.0675)50+ $53.840 ($61.916)100+ $52.030 ($59.8345) | Min: 1 / Mult: 1 | 1:0.5, 1:1CT | 150ohm | 0 | - | 500VDC | Microphone Input Transformer | 24ohm | 22.5ohm | Through Hole | PC Pin | - | VTX Series | |||||
VIGORTRONIX New product | Each | 1+ $33.480 ($38.502)5+ $32.210 ($37.0415)10+ $31.330 ($36.0295)50+ $29.350 ($33.7525)100+ $28.370 ($32.6255)More Pricing... | Min: 1 / Mult: 1 | 1+1 : 6.45+6.45 | 150ohm | 6.25kohm | 25kHz | 1kV | Microphone Input Circuitry | 9.6ohm | 605ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||
Each | 1+ $88.660 ($101.959)5+ $85.280 ($98.072)10+ $82.950 ($95.3925)50+ $77.730 ($89.3895)100+ $75.120 ($86.388) | Min: 1 / Mult: 1 | 1CT:5,1CT:10CT | 150ohm | 0 | - | 500VDC | Microphone Input Transformer | 20ohm | 2.89kohm | Through Hole | PC Pin | - | VTX Series | |||||
VIGORTRONIX New product | Each | 1+ $33.480 ($38.502)5+ $32.210 ($37.0415)10+ $31.330 ($36.0295)50+ $29.350 ($33.7525)100+ $28.370 ($32.6255)More Pricing... | Min: 1 / Mult: 1 | 1+1 : 1+1 | 600ohm | 600ohm | 35kHz | 1kV | Microphone Input Circuitry | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||
VIGORTRONIX New product | Each | 1+ $33.480 ($38.502)5+ $32.210 ($37.0415)10+ $31.330 ($36.0295)50+ $29.350 ($33.7525)100+ $28.370 ($32.6255)More Pricing... | Min: 1 / Mult: 1 | 1+1 : 1+1 | 150ohm | 150ohm | 35kHz | 1kV | Microphone Input Circuitry | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||
Each | 1+ $61.390 ($70.5985)5+ $59.050 ($67.9075)10+ $57.430 ($66.0445)50+ $53.810 ($61.8815)100+ $52.010 ($59.8115) | Min: 1 / Mult: 1 | 1:8 | 1.32kohm | 12.5kohm | 30kHz | - | Microphone Input Transformer | 18.5ohm | 1.5kohm | Through Hole | PC Pin | 20Hz | - | |||||
Each | 1+ $61.390 ($70.5985)5+ $59.050 ($67.9075)10+ $57.430 ($66.0445)50+ $53.810 ($61.8815)100+ $52.010 ($59.8115) | Min: 1 / Mult: 1 | 11:0.5+0.5 | 140kohm | 150ohm | 40kHz | - | D.I. for Electric Guitar | 3.3kohm | 58ohm | Through Hole | PC Pin | 16Hz | - | |||||
VIGORTRONIX New product | Each | 1+ $37.040 ($42.596)5+ $36.310 ($41.7565)10+ $35.570 ($40.9055)50+ $34.830 ($40.0545)100+ $34.080 ($39.192)More Pricing... | Min: 1 / Mult: 1 | 6.3+6.3 : 1+1 | 150ohm | 3.75ohm | 35kHz | 1kV | Microphone Input Circuitry | 10ohm | 0.36ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||
Each | 1+ $63.070 ($72.5305)5+ $60.660 ($69.759)10+ $59.000 ($67.850)50+ $55.280 ($63.572)100+ $53.430 ($61.4445) | Min: 1 / Mult: 1 | 1:1:1 | 0 | 0 | 40kHz | - | Microphone Splitting Transformer | 0 | 0 | Through Hole | PC Pin | 16Hz | - | |||||
Each | 1+ $88.660 ($101.959)5+ $85.280 ($98.072)10+ $82.950 ($95.3925)50+ $77.730 ($89.3895)100+ $75.120 ($86.388) | Min: 1 / Mult: 1 | 1CT:3.5, 1CT:7 | 150ohm | 0 | - | 500VDC | Microphone Input Transformer | 20ohm | 1266ohm | Through Hole | PC Pin | - | VTX Series | |||||
Each | 1+ $88.660 ($101.959)5+ $85.280 ($98.072)10+ $82.950 ($95.3925)50+ $77.730 ($89.3895)100+ $75.120 ($86.388) | Min: 1 / Mult: 1 | 1CT:2, 1CT:4 | 150ohm | 0 | - | 500VDC | Microphone Input Transformer | 20ohm | 500ohm | Through Hole | PC Pin | - | VTX Series | |||||
Each | 1+ $88.660 ($101.959)5+ $85.280 ($98.072)10+ $82.950 ($95.3925)50+ $77.730 ($89.3895)100+ $75.120 ($86.388) | Min: 1 / Mult: 1 | 1CT:4,1CT:8CT | 150ohm | 0 | - | 500VDC | Microphone Input Transformer | 20ohm | 1.835kohm | Through Hole | PC Pin | - | VTX Series |