You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

403-K. - 

Heat Sink, Extruded Heat Sinks, High Power, 1.68 °C/W, TO-3, 120.7 mm, 31.8 mm, 76.2 mm

403-K. - Heat Sink, Extruded Heat Sinks, High Power, 1.68 °C/W, TO-3, 120.7 mm, 31.8 mm, 76.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
403-K.
Order Code:
3354209
Technical Datasheet:
403-K.   Datasheet
See all Technical Docs

Product Information

:
1.68°C/W
:
TO-3
:
120.7mm
:
31.8mm
:
76.2mm
:
-
:
Aluminium
:
4.75"
:
1.25"
:
3"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 403-K is a double-surface Heat Sink made of aluminium alloy with black anodized finish for high-power TO-3 case styles. With fins oriented vertically in cabinet sidewall applications it is recommended for critical space applications where maximum heat dissipation is required. Forced convection performance is also exemplary with these double surface fin types. Semiconductor mounting hole style "F" offers a single centred 0.27-inch diameter mounting hole (with a 0.75-inch diameter area free of anodize) for mounting stud-type diodes and rectifiers.

Applications

HVAC, Thermal Management

Alternatives for 403-K.

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $19.02 ($21.87)   ( ) 10+ $17.98 ($20.68)   ( ) 25+ $16.91 ($19.45)   ( ) 50+ $15.85 ($18.23)   ( ) 100+ $14.80 ($17.02)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

304 total stock globally

6 available for 4 - 5 business days delivery
298 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/09/19

$15.72 ( $18.08 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.72 ($18.08)
  ( )
10+ $15.37 ($17.68)
  ( )
25+ $14.87 ($17.10)
  ( )
50+ $14.08 ($16.19)