Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTHOR HAMMER
Manufacturer Part No04-312Copy
Order Code4224116
Also Known AsGTIN UPC EAN: 5012936031206
Your Part Number
No Longer Stocked
Product Overview
- Used as a general-purpose soft-faced hammer in automotive and general engineering
- Ideal for assembly, repair and maintenance
- Malleable Iron head fitted with 38mm diameter copper cylindrical faces
- Copper face hammers prevent damage to most items being struck
- Wooden handle
- Length: 305mm
- Weight: 1.26kg
- Made in UK
Technical Specifications
Head Weight - Metric
1.26kg
Handle Type
Wood
Head Type
Soft Face
Product Range
-
Head Weight - Imperial
44oz
Head Diameter
38mm
Overall Length
305mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
