Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part No8100UD.Copy
Order Code415881
Also Known AsEAN UPC GTIN: 05012535050011
Your Part Number
No Longer Manufactured
Product Overview
All purpose gun that tackles cutting, sealing, pokerwork and soldering with instant heat through interchangeable tips operated by fingertip trigger control from this instant heat gun that's ready to solder in 6 seconds.
- High efficiency tip of pre-tinned pure copper
- Built-in spotlight illuminates work
Technical Specifications
Output Power
100W
Supply Voltage
230VAC
Plug Type
UK Type G
Heat Temperature Max
-
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24
