Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $384.870 ($442.6005) |
Price for:Each
Minimum: 1
Multiple: 1
$384.87 ($442.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0052924099
Order Code457606901
Supply Voltage VAC12V
Output Power40W
Heat Temperature Max450°C
Product Range0
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T0052924099 is a 40W, 12V WTPP MS nano-soldering handpiece without tips. Compatible with WSR 205 safety rest, RTP MS Tip and WT 1M, WT 2M, WR 3M supply units.
- For active tip heating technology
- Extremely short heating time of 3sec
- Standby function
- ESD safe
- Temperature range from 100 - 450°C
Technical Specifications
Supply Voltage VAC
12V
Heat Temperature Max
450°C
Plug Type
-
Output Power
40W
Product Range
0
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176039