Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $459.770 ($528.7355) |
Price for:Each
Minimum: 1
Multiple: 1
$459.77 ($528.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
T0052924299 is a WTPP MS set containing 40W, 12V WTMP MS nano-soldering iron, RTP nano-soldering tips with safety rest. RT Nano/Pico: Ideal for soldering ultra-small SMDs from 0402 to 01005. Perfect for working on tiny components and pads with moderate power requirements. MIL-SPEC and IPC standard tips (MS versions) are available to ensure potential free soldering. For the electronics, aerospace, medical, sensor, military and automotive industries.
- For active tip heating technology
- Extremely short heating time of 3sec
- Standby function
- ESD safe
- Temperature range from 100 - 450°C
- Compatible with WT 1M, WT 2M, WR 3M supply units
Contents
WTPP MS nano soldering iron(40W, 12V), RTP 004 S MS nano soldering tip, WSR 205 safety rest with stop & go function.
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184