Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 626626620030Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4872378 |
| Product Range | WR-NPC2 Series |
| Your Part Number |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.880 ($3.312) |
| 10+ | $2.420 ($2.783) |
| 100+ | $2.220 ($2.553) |
| 500+ | $2.070 ($2.3805) |
| 1000+ | $1.940 ($2.231) |
| 2500+ | $1.870 ($2.1505) |
Price for:Each
Minimum: 1
Multiple: 1
$2.88 ($3.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 626626620030Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4872378 |
| Product Range | WR-NPC2 Series |
| Connector to Connector | Crimp Socket to Free End |
| Cable Length - Imperial | 11.8" |
| Cable Length - Metric | 300mm |
| Product Range | WR-NPC2 Series |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Crimp Socket to Free End |
|---|---|
| Cable Length - Metric | 300mm |
| Jacket Colour | Black |
| Cable Length - Imperial | 11.8" |
|---|---|
| Product Range | WR-NPC2 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
