Print Page
657010230201
Pin Header, Wire-to-Board, 5.7 mm, 2 Rows, 10 Contacts, Through Hole Straight, WR-MPC5 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 657010230201Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4351424 |
| Product Range | WR-MPC5 Series |
| Your Part Number |
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.980 ($9.177) |
| 10+ | $7.340 ($8.441) |
| 100+ | $6.620 ($7.613) |
| 250+ | $6.140 ($7.061) |
| 500+ | $5.650 ($6.4975) |
| 1000+ | $5.510 ($6.3365) |
Price for:Each
Minimum: 1
Multiple: 1
$7.98 ($9.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 657010230201Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4351424 |
| Product Range | WR-MPC5 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 5.7mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | WR-MPC5 Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
657010230201 is a WR-MPC5 5.7mm dual row vertical male header. Mates with WR-MPC5 5.7mm dual row female receptacle housing.
- 10 polarity vertical male header
- Copper alloy material and tin over nickel plating
- UL94 V-0 insulator flammability rating
- Black colour LCP insulator material
- 600V (AC) working voltage
- 2200V (AC) withstanding voltage
- 2mohm contact resistance
- 26A IR
- Durability of 25 mating cycles
- Operating temperature range from -40°C up to +105°C
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 5.7mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | WR-MPC5 Series |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00545 |
