Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No667101210102Copy
Manufacturer Standard Lead Time8 weeks
Order Code4872439
Product RangeWR-RAST Series
Your Part Number
711 total stock globally
Need more?
711 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.190 ($1.3685) |
| 100+ | $1.080 ($1.242) |
| 250+ | $1.000 ($1.150) |
| 500+ | $0.934 ($1.0741) |
| 1000+ | $0.887 ($1.020) |
| 2500+ | $0.845 ($0.9718) |
Price for:Each
Minimum: 10
Multiple: 10
$11.90 ($13.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No667101210102Copy
Manufacturer Standard Lead Time8 weeks
Order Code4872439
Product RangeWR-RAST Series
IDC Connector TypeBoard In Connector
Contact GenderFemale
Pitch Spacing2.5mm
No. of Rows1 Row
No. of Contacts2Contacts
Connector MountingCable Mount, Surface Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeWR-RAST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.5mm
No. of Contacts
2Contacts
Contact Material
Copper Alloy
Product Range
WR-RAST Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount, Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
