Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO NEXENSOS
Manufacturer Part No32208499Copy
Manufacturer Standard Lead Time18 weeks
Order Code4836342
Product RangeM422 Series
Your Part Number
601 total stock globally
Need more?
601 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.470 ($5.1405) |
| 10+ | $4.030 ($4.6345) |
| 25+ | $3.950 ($4.5425) |
| 50+ | $3.870 ($4.4505) |
| 100+ | $3.710 ($4.2665) |
| 500+ | $3.400 ($3.910) |
Price for:Each
Minimum: 1
Multiple: 1
$4.47 ($5.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO NEXENSOS
Manufacturer Part No32208499Copy
Manufacturer Standard Lead Time18 weeks
Order Code4836342
Product RangeM422 Series
RTD TypeComponent with Leads
RTD Accuracy-
Measured Temperature Min-70°C
Measured Temperature Max500°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric10mm
Cable Length - Imperial0.39"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeM422 Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-70°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
0.39"
Wire Configuration
2-Wire
SVHC
To Be Advised
RTD Accuracy
-
Measured Temperature Max
500°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
10mm
Cable Termination
Wire Leaded
Product Range
M422 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
