Print Page
2,029 total stock globally
Need more?
2,029 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.780 ($20.447) |
Price for:Each
Minimum: 1
Multiple: 1
$17.78 ($20.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10150-3000PECopy
Manufacturer Standard Lead Time6 weeks
Order Code929266701
Product RangeMDR 101
Also Known As7100207171
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product RangeMDR 101
No. of Contacts50Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 10150-3000PE from 3M is a mini D ribbon (MDR) shielded wire mount plug connector with 50 positions. This connector accepts a wide variety of discrete wire (24AWG to 30AWG) cable construction.
- Wiper on wiper contact for reliable repetitive plugging
- Solder cup termination requires no special tooling
- UL94 V-0 rated black colour glass reinforced polyester insulation
- Copper alloy contacts with 80μinch (2μm) nickel under plating
- 20μinch (0.5μm) minimum gold wiping interface
- Gold flash over nickel solder tail plating (RIA E1 & C1 apply)
- Gold flash solder cup and steel shroud with nickel plating
- Current rating of 1A
- High temperature rating from -55°C to 105°C
- Withstand voltage of 500Vrms for 1 minute
Applications
Industrial
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
MDR 101
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008

