Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No12226-8250-00FRCopy
Manufacturer Standard Lead Time19 weeks
Order Code132103202
Also Known AsGTIN UPC EAN: 04547452340224 JE150323069
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.280 ($30.222) |
Price for:Each
Minimum: 1
Multiple: 1
$26.28 ($30.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12226-8250-00FRCopy
Manufacturer Standard Lead Time19 weeks
Order Code132103202
Also Known AsGTIN UPC EAN: 04547452340224 JE150323069
Technical Datasheet
Product Overview
The 12226-8250-00FR is a 26-way 0.80mm shielded surface mount Right Angle Receptacle with gold-plated copper alloy contact, solder termination and PCB mounting. This 122 series connector is high temperature nylon insulated, wiper on wiper contact for reliable repetitive mating.
- Full metal face for better EMI shielding effectiveness
- On-board jack sockets maintain a secure connection
- 0.5A Current rating
- UL94V-0 Flammability rating
Applications
Industrial
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
