Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No130C (1-1/2X30FT)
Order Code5055260
Product Range130C Series
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No130C (1-1/2X30FT)
Order Code5055260
Product Range130C Series
Technical Datasheet
Adhesive TypeSelf Amalgamating/Bonding
Tape Backing MaterialRubber
Tape ColourBlack
Total Tape Thickness30 mil (0.77 mm)
Roll Length - Imperial30ft
Roll Length - Metric9.15m
Tape Width - Imperial1.5"
Tape Width - Metric38.1mm
Product Range130C Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Self Amalgamating/Bonding
Tape Colour
Black
Roll Length - Imperial
30ft
Tape Width - Imperial
1.5"
Product Range
130C Series
Tape Backing Material
Rubber
Total Tape Thickness
30 mil (0.77 mm)
Roll Length - Metric
9.15m
Tape Width - Metric
38.1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.384653