Print Page
46 total stock globally
Need more?
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $69.880 ($80.362) |
Price for:Each
Minimum: 1
Multiple: 1
$69.88 ($80.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No130C 25MM
Order Code213665402
Product Range130C
Also Known As80610833750, GTIN UPC EAN: 00054007417538
Technical Datasheet
Adhesive TypeSelf Amalgamating/Bonding
Tape ColourBlack
Roll Length - Imperial30ft
Roll Length - Metric9.14m
Tape Width - Imperial1"
Tape Width - Metric25mm
Product Range130C
SVHCNo SVHC (17-Jan-2022)
Product Overview
Scotch® liner-less rubber splicing tape 130C is highly conformable and high-voltage insulating ethylene rubber tape. It provides excellent thermal dissipation of splice heat. The tape is designed for use in splicing and terminating wires and cables. The tape has excellent physical and electrical properties, which provide immediate moisture seals and void-free build-ups. This product can be used for low and high-voltage (through 69KV) applications.
- Self-bonding, primary insulating tape rated through 69kV
- High thermal conductivity
- Ethylene propylene base
- Designed to insulate splices and terminate cables whose overload temperatures can reach 130°C
- Physical and electrical properties unaffected by degree of stretch
- Compatible with common, solid dielectric cable insulation
- Uniform tape unwind from roll
- Small roll size
- Stable over wide application temperature range
- Weather resistant
Technical Specifications
Adhesive Type
Self Amalgamating/Bonding
Roll Length - Imperial
30ft
Tape Width - Imperial
1"
Product Range
130C
Tape Colour
Black
Roll Length - Metric
9.14m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.282