Print Page
Product Information
Manufacturer3M
Manufacturer Part No1345
Order Code1208999
Product Range1345
Also Known AsGTIN UPC EAN: 00051128558140
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
ConductivityConductive
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial12ft
Roll Length - Metric3.66m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1345
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Embossed tin plated copper foil tape 1345
- 1.4mil embossed tin plated copper foil backing with acrylic pressure sensitive adhesive and liner
- Conductivity through the adhesive
- Supplied on a removable liner for easy handling and diecutting
- Meets flame retardant requirements of UL510
- Typically used for applications requiring excellent electrical conductivity
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
12ft
Tape Width - Imperial
0.75"
Product Range
1345
Tape Type
Copper
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
3.66m
Tape Width - Metric
19.05mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046