Print Page
697 total stock globally
Need more?
697 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.660 ($31.809) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$27.66 ($31.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1350 19MMCopy
Manufacturer Standard Lead Time16 weeks
Order Code75300201
Product Range1350-1
Also Known AsFE510090346
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape ColourYellow
Total Tape Thickness1 mil (0.025 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range1350-1
SVHCTo Be Advised
Product Overview
Flame-retardant, 1mm thick tape, composed of a polyester film backing coated on one side with a non-corrosive, acrylic pressure-sensitive adhesive.
- Meets the flame-retardancy requirements of UL 510
- Offers excellent flagging and solvent resistance, good wet grab
- Smooth, even unwind and is suitable for use on automated equipment
- UL recognized Class 130˚C/CSA
- Printable, excellent shelf life
- Solvent resistant without thermosetting
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Yellow
Roll Length - Imperial
216ft
Tape Width - Imperial
0.75"
Product Range
1350-1
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
1 mil (0.025 mm)
Roll Length - Metric
66m
Tape Width - Metric
19mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065

