Print Page
508 total stock globally
Need more?
508 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.570 ($7.5555) |
Price for:Each
Minimum: 1
Multiple: 1
$6.57 ($7.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1427
Order Code186985902
Product Range1427
Also Known AsFT600004004, GTIN UPC EAN: 04046719271313
Technical Datasheet
Scissor TypePaper Cutting
Blade Length - Metric-
Overall Length - Metric180mm
Blade Length - Imperial-
Overall Length - Imperial7.1"
Handle Material-
Product Range1427
Product Overview
The 1427 is a 7-inch Scotch™ Multipurpose Scissor for photos, paper and crafts. Sharp, hardened stainless steel blades for cutting performance. Soft comfort grip handles for ease of use. Handle designed for both right and left handed users.
- Grey or red handle
Applications
Maintenance & Repair
Technical Specifications
Scissor Type
Paper Cutting
Overall Length - Metric
180mm
Overall Length - Imperial
7.1"
Product Range
1427
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82130000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061689