Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $38.990 ($44.8385) |
Product Information
Product Overview
Scotch® 2228 rubber mastic tape is a conformable self-fusing rubber electrical insulating and sealing tape. Consists of an ethylene propylene rubber (EPR) backing coated with an aggressive, temperature-stable mastic adhesive. The tape is 1.65mm thick for quick application build-up. It is designed for electrical insulating and moisture sealing applications. Scotch®2228 can be used on copper or aluminium conductors rated at 90°C, with an emergency overload rating of 130°C. It offers excellent resistance to moisture and ultraviolet exposure and is intended for both indoor and weather exposed outdoor applications.
- Flexible over wide temperature range
- Excellent weather and moisture resistance
- Excellent adhesion and sealing characteristics with copper/aluminium/power cable jacket materials
- Thick construction allows quick application build-up and padding over irregular connections
- Primary electrical insulation for cable and wire connections rated up to 1000V
- Padding for irregular shaped bus bar bolted connections
- Moisture seal for cable and wire connections, service drops, ground wire and rod connections
- Temperature resistance up to 194°C
- Suitable for low, medium and high voltage applications
- Self-lubricating for an excellent moisture seal
Technical Specifications
Mastic Pressure Sensitive Rubber
Black
10ft
1"
2228
Ethylene Propylene Rubber
65 mil (1.65 mm)
3.05m
25.4mm
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate