Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2242-1-1/2X15FT
Order Code322735602
Product RangeScotch 2242
Also Known AsGTIN UPC EAN: 00054007413233
Technical Datasheet
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $55.620 ($63.963) |
Price for:Each
Minimum: 1
Multiple: 1
$55.62 ($63.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2242-1-1/2X15FT
Order Code322735602
Product RangeScotch 2242
Also Known AsGTIN UPC EAN: 00054007413233
Technical Datasheet
Adhesive TypeSelf Adhesive
Tape Backing MaterialRubber
Tape ColourBlack
Total Tape Thickness30 mil (0.77 mm)
Roll Length - Imperial15ft
Roll Length - Metric4.57m
Tape Width - Imperial1.5"
Tape Width - Metric38.1mm
Product RangeScotch 2242
SVHCTo Be Advised
Product Overview
- Scotch™ 2242 economical linerless self bonding electrical rubber tape
- Highly conformable, linerless EPR (Ethylene Propylene Rubber) based electrical insulating tape
- Designed for use in splicing and terminating wires and cables rated up to 90°C
- Meet industry specifications for flame retardance
- Physical and electrical properties unaffected by degree of stretch
- Uniform tape unwind from roll
- Small roll size (OD), five year shelf life
- Stable over wide application temperature range
- General use, weather-resistant electrical tape
- Suitable for general splice insulation and moisture sealing of electrical connections
Technical Specifications
Adhesive Type
Self Adhesive
Tape Colour
Black
Roll Length - Imperial
15ft
Tape Width - Imperial
1.5"
Product Range
Scotch 2242
Tape Backing Material
Rubber
Total Tape Thickness
30 mil (0.77 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
38.1mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48114120
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15