Print Page
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $50.920 ($58.558) |
Price for:Each
Minimum: 1
Multiple: 1
$50.92 ($58.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No23
Order Code131602001
Product RangeScotch 23
Also Known AsHT002001283, GTIN UPC EAN: 07891040003969
Technical Datasheet
Adhesive TypeNon Adhesive
Tape Backing MaterialEthylene Propylene Rubber
Tape ColourBlack
Total Tape Thickness30 mil (0.77 mm)
Roll Length - Imperial30ft
Roll Length - Metric9.15m
Tape Width - Imperial0.748"
Tape Width - Metric19mm
Product RangeScotch 23
Product Overview
- Scotch® rubber splicing self fusing tape 23
- Highly conformable, self fusing EPR (Ethylene Propylene Rubber) based high voltage splicing tape
- Non-vulcanizing, shelf stable tape with excellent electrical properties
- Can be used as an insulation for low voltage application and insulation for splices up to 69KV
- Can be used to splice and terminate cables whose emergency overload temperatures can reach 266°F
- Physical and electrical properties are unaffected by the degree of stretch
- Excellent electrical properties, suitable for jacketing high-voltage splices and terminations
- Special polyester liner which will not stick to the tape upon unwind
- Compatible with all solid dielectric cable insulation
- Rubber resin provides excellent adherence to irregular surfaces
Technical Specifications
Adhesive Type
Non Adhesive
Tape Colour
Black
Roll Length - Imperial
30ft
Tape Width - Imperial
0.748"
Product Range
Scotch 23
Tape Backing Material
Ethylene Propylene Rubber
Total Tape Thickness
30 mil (0.77 mm)
Roll Length - Metric
9.15m
Tape Width - Metric
19mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27