Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No232-1287-00-0602J.
Order Code9897380
Also Known AsGTIN UPC EAN: 00051138764906 JE150148672
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No232-1287-00-0602J.
Order Code9897380
Also Known AsGTIN UPC EAN: 00051138764906 JE150148672
Technical Datasheet
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch11.43mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The 232-1287-00-0602J is a 32-contacts 0.1-inch Universal DIP Socket with beryllium copper contacts and green glass filled polysulfone insulation. The socket will last 20000 actuations, when used as a test socket at room temperature 24°C.
- Extra wide contact zone allows insertion of DIP's with distance between rows from 0.3 to 0.6in
- Lever actuated zero insertion force mechanism
- Socket contact point of 0.09" below top surface of socket
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- UL94V-0 Flammability rating
- -55 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
DIP Socket
Product Range
-
Contact Material
Beryllium Copper
Pitch Spacing
2.54mm
Row Pitch
11.43mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016