Print Page
91 total stock globally
Need more?
91 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.580 ($5.267) |
Price for:Each
Minimum: 1
Multiple: 1
$4.58 ($5.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Lapping film for fibre optic connector polishing, flat lapping and super finishing.
- Contains precisely graded minerals which are coated on a high strength, 3mm polyester backing to provide a uniform, consistent finish
- Aluminum oxide film for leveling and polishing steps
- Used to refine ferrule connectors in preparation for the final polish
- Fast polishing
- High yield
- Clean finish
- Improved throughput
- Good control of fibre height
Applications
Maintenance & Repair
Technical Specifications
Abrasive Type
Sheet
Abrasive Grade
1
Width
279mm
SVHC
No SVHC (16-Jan-2020)
Abrasive Colour
Green
Length
215mm
Product Range
262X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:68053000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008092