Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No33+ 19MMCopy
Manufacturer Standard Lead Time5 weeks
Order Code14307801
Product RangeScotch Super 33+
Also Known As80611207012, GTIN UPC EAN: 00054007061328
Your Part Number
490 total stock globally
Need more?
490 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.590 ($22.5285) |
Price for:Each
Minimum: 1
Multiple: 1
$19.59 ($22.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No33+ 19MMCopy
Manufacturer Standard Lead Time5 weeks
Order Code14307801
Product RangeScotch Super 33+
Also Known As80611207012, GTIN UPC EAN: 00054007061328
Technical Datasheet
Adhesive TypeRubber Resin Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20.12m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeScotch Super 33+
SVHCTo Be Advised
Product Overview
- Premium grade, Super 33+ 7mil thick, all-weather vinyl insulating tape
- Designed to perform continuously in ambient temperatures up to 105°C (220°F)
- Tape is conformable for cold weather application down to -18°C
- Excellent resistance to abrasion, moisture, alkalis, acid, copper corrosion and weather conditions
- Combination of elastic backing and aggressive adhesive
- UL 510 listed (file E129200), CSA C22.2 No.197-M1983 (file LR 48769)
- Polyvinyl chloride (PVC) backing, pressure sensitive rubber based adhesive
- Compatible with solid dielectric cable insulations
- Suitable for indoor or outdoor applications
- Compatible with rubber and synthetic splicing compounds, as well as epoxy and polyurethane resins
Technical Specifications
Adhesive Type
Rubber Resin Adhesive
Tape Colour
Black
Roll Length - Imperial
66ft
Tape Width - Imperial
0.75"
Product Range
Scotch Super 33+
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20.12m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
