Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No33+ 19MM
Order Code14307802
Product RangeScotch Super 33+
Also Known As80611207012, GTIN UPC EAN: 00054007061328
Technical Datasheet
1,825 total stock globally
Need more?
1825 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $17.600 ($20.240) |
Price for:Each
Minimum: 1
Multiple: 1
$17.60 ($20.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No33+ 19MM
Order Code14307802
Product RangeScotch Super 33+
Also Known As80611207012, GTIN UPC EAN: 00054007061328
Technical Datasheet
Adhesive TypeRubber Resin Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20.12m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeScotch Super 33+
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Premium grade, Super 33+ 7mil thick, all-weather vinyl insulating tape
- Designed to perform continuously in ambient temperatures up to 105°C (220°F)
- Tape is conformable for cold weather application down to -18°C
- Excellent resistance to abrasion, moisture, alkalis, acid, copper corrosion and weather conditions
- Combination of elastic backing and aggressive adhesive
- UL 510 listed (file E129200), CSA C22.2 No.197-M1983 (file LR 48769)
- Polyvinyl chloride (PVC) backing, pressure sensitive rubber based adhesive
- Compatible with solid dielectric cable insulations
- Suitable for indoor or outdoor applications
- Compatible with rubber and synthetic splicing compounds, as well as epoxy and polyurethane resins
Technical Specifications
Adhesive Type
Rubber Resin Adhesive
Tape Colour
Black
Roll Length - Imperial
66ft
Tape Width - Imperial
0.75"
Product Range
Scotch Super 33+
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20.12m
Tape Width - Metric
19.05mm
SVHC
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1