Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No35-PINK-3/4X66FTCopy
Manufacturer Standard Lead Time7 weeks
Order Code280281101
Your Part Number
31 total stock globally
Need more?
31 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.120 ($21.988) |
Price for:Each
Minimum: 1
Multiple: 1
$19.12 ($21.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No35-PINK-3/4X66FTCopy
Manufacturer Standard Lead Time7 weeks
Order Code280281101
Technical Datasheet
Adhesive TypePressure Sensitive Rubber Based Adhesive
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20.12m
Tape Width - Metric19.05mm
Technical Specifications
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Roll Length - Imperial
66ft
Tape Width - Metric
19.05mm
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20.12m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
