Print Page
51 total stock globally
640 more incoming. You can reserve stock now
51 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.720 ($42.228) |
Price for:Each
Minimum: 1
Multiple: 1
$36.72 ($42.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5595 1.0MM
Order Code177641402
Product Range5595
Also Known AsGE700035886
Technical Datasheet
Thickness1mm
Conductive MaterialFilled Silicone Polymer
Thermal Conductivity1.6W/m.K
Thermal Impedance-
Volume Resistivity10ohm-cm
External Length150mm
External Width105mm
Product Range5595
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 5595 1mm from 3M is a silicone based thermally interface pad. It is used in applications requiring gap filling and superior thermal performance without bonding for IC package and PCB thermal interfacing with heat sinks or other cooling devices and metal cases.
- 1mm thickness
- Thermal conductivity is 1.6W/m-K
Applications
Industrial
Technical Specifications
Thickness
1mm
Thermal Conductivity
1.6W/m.K
Volume Resistivity
10ohm-cm
External Width
105mm
SVHC
No SVHC (15-Jan-2018)
Conductive Material
Filled Silicone Polymer
Thermal Impedance
-
External Length
150mm
Product Range
5595
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068402