
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.030 ($5.7845) |
Product Information
Product Overview
Scotch-Brite™ Ultra Fine Hand Pad 7448 combines durability for long life, flexibility for reaching tight areas, and can be used in place of steel wool for conditioning metal surfaces and paint prep. Unlike fine steel wool, Scotch-Brite pads will not shred during use, rust after use, or leave fine metal splinters. The durable open-web construction of the Scotch-Brite™ Ultra Fine Hand Pad is load resistant, offers long life and consistent abrasive action for cleaning, finishing, and buffing with no need to adjust, turnover, or continue the same project with a new pad. The pad gets into corners and works detailed surfaces without altering the dimensions of the base material. Designed to run cleaner and longer than steel wool, this versatile pad is a useful item for any workshop. The Scotch-Brite Ultra Fine Hand Pad can be used right out of the box by hand, paired with a hand pad block, or run on an in-line sander for faster completion on larger areas.
- Ultra fine finishing action outperforms steel wool for cleaning, blending, prepping and finishing on metal, wood, plastics and composites
- Performs like steel wool grade 00 without shredding, rusting, or splintering
- Pad conforms to irregular surfaces and gets into corners without losing performance
- Cleans metal, composites, and other materials without altering the base material
- Load and heat resistant non-woven web provides consistent finishing over the life of the pad
Applications
Industrial
Technical Specifications
Pad
228mm
3M - Abrasive Pads
Grey
152mm
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
