Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8124-16
Order Code1604573
Product Range8124 Series
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No8124-16
Order Code1604573
Product Range8124 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores16Core
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
Cable Width39.83mm
No. of Max Strands x Strand Size7 x 30AWG
Pitch Spacing2.54mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range8124 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 8124-16 is a 16-conductor Flat Ribbon Cable, 22AWG stranded wire provides flexibility and extended product life. The 8124 series round conductor flat cable is made of round tinned copper conductor, grey PVC jacket.
- CPR: Not Yet Qualified
- Individually insulated conductors are laminated to a PVC backing
- 119Ω Unbalanced characteristic impedance
- VW-1 Flammability rating
Applications
Power Management
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 30AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
8124 Series
No. of Cores
16Core
Conductor Area CSA
-
Reel Length (Metric)
-
Cable Width
39.83mm
Pitch Spacing
2.54mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098