Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $64.790 ($74.5085) |
Product Overview
8710E is a pack of 20 light weight, effective, comfortable and hygienic respiratory mask that provides protection against dust and oil and water-based mists. The 3M 871 OE is exempt from costly time consuming maintenance requirements. Applicable area such as rubber mastics, paint manufacture, pharmaceuticals, construction, laboratories, market gardening, engineering, agrochemicals and pottery/ceramics. The 3M 8710E has been shown to meet tile basic safety requirements under Article 10 and 11B of the European community directive 89/686. Meets the performance requirements of the European standard for filtering facepiece dust respirators ENI 49:2001 FFPI.
- Convex shaped
- Twin sharp design
- Foam nose seal and aluminium nose clip
- A good face seal covers over wide face size
- Elastomer straps
- Polypropylene/polyester filter/shell
- Polyurethane nose foam
Contents
Supplied in boxes of 20.
Notes
Supplied in boxes of 20
Technical Specifications
EN149
Filtered
No SVHC (15-Jan-2018)
FFP1
8710
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate